RS PRO Transparent Polyether PUR Reinforced Flexible Ducting, 10m, 100mm Bend Radius

RS Stock No.: 362-2057Brand: RS PRO
brand-logo
View all in Flexible Ducting

Technical documents

Specifications

Brand

RS Pro

Inner Diameter

100mm

Length

10m

Material

Polyether PUR

Outer Diameter

109.6mm

Suitable Applications

Abrasive Material, Agriculture, Cereal, Gardening, Grain, Organic Material, Powder, Scrap Processing, Suction

Colour

Transparent

Bend Radius

100mm

Reinforced

Yes

Country of Origin

Italy

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Transparent Polyether PUR Reinforced Flexible Ducting, 10m, 100mm Bend Radius

P.O.A.

RS PRO Transparent Polyether PUR Reinforced Flexible Ducting, 10m, 100mm Bend Radius
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

RS Pro

Inner Diameter

100mm

Length

10m

Material

Polyether PUR

Outer Diameter

109.6mm

Suitable Applications

Abrasive Material, Agriculture, Cereal, Gardening, Grain, Organic Material, Powder, Scrap Processing, Suction

Colour

Transparent

Bend Radius

100mm

Reinforced

Yes

Country of Origin

Italy

You may be interested in