Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

RS PRO Toggle Switch, PCB Mount, On-Off-On, DPDT, Solder Terminal

RS Stock No.: 206-6976Brand: RS PRO
brand-logo
View all in Toggle Switches

Technical documents

Specifications

Brand

RS Pro

Contact Configuration

DPDT

Switch Operation

On-Off-On

Contact Current Rating

12 A

Mounting Type

PCB

Terminal Type

Solder

IP Rating

IP68

Illuminated

No

Actuator Material

Brass

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

RS PRO Toggle Switch, PCB Mount, On-Off-On, DPDT, Solder Terminal

P.O.A.

RS PRO Toggle Switch, PCB Mount, On-Off-On, DPDT, Solder Terminal
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Contact Configuration

DPDT

Switch Operation

On-Off-On

Contact Current Rating

12 A

Mounting Type

PCB

Terminal Type

Solder

IP Rating

IP68

Illuminated

No

Actuator Material

Brass

Country of Origin

Taiwan, Province Of China