RS PRO Timing Belt Pulley, Steel 38mm Belt Width x 8mm Pitch, 24 Tooth

Technical documents
Specifications
Brand
RS ProNumber Of Teeth
24
Pitch
8mm
To Suit Belt Width
38mm
Outside Diameter
59.75mm
Material
Steel
Country of Origin
China
Product details
HTD® Belt Pulleys
Manufacture of pulleys conforms to ISO 4183
Compatible with all manufactured HTD® belts
Designed to be used with appropriate taper
₪ 260.85
₪ 260.85 Each (ex VAT)
₪ 305.19
₪ 305.19 Each (inc. VAT)
1
₪ 260.85
₪ 260.85 Each (ex VAT)
₪ 305.19
₪ 305.19 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | ₪ 260.85 |
5 - 9 | ₪ 254.55 |
10 - 24 | ₪ 253.11 |
25+ | ₪ 251.50 |
Technical documents
Specifications
Brand
RS ProNumber Of Teeth
24
Pitch
8mm
To Suit Belt Width
38mm
Outside Diameter
59.75mm
Material
Steel
Country of Origin
China
Product details
HTD® Belt Pulleys
Manufacture of pulleys conforms to ISO 4183
Compatible with all manufactured HTD® belts
Designed to be used with appropriate taper