RS PRO Through Beam Photoelectric Sensor, Fork Sensor, 15 mm Detection Range

RS Stock No.: 903-3958Brand: RS PRO
brand-logo
View all in Photoelectric Sensors

Technical documents

Specifications

Brand

RS Pro

Sensor Style

Fork

Detection Type

Through Beam

Detection Range

15 mm

Output Type

PNP NC

Switching Mode

Dark Switching

Electrical Connection

2M Cable

Maximum dc Voltage

30V

Terminal Type

Pre-Wired

Light Source

Infrared LED

IP Rating

IP64

Maximum Current

15mA

Response Time

<1ms

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-25°C

Series

PU15

Housing Material

PBT

Mounting Type

Panel Mount

Standards Met

CE, IEC

Country of Origin

China

Product details

U-shape Photoelectric Sensors

Through beam u-shape photoelectric sensors with LED indicator.

Accurate positioning
Quick response
Reverse polarity and surge protection
Housing material: PBT
Protection degree: IP65 (IEC)

Stock information temporarily unavailable.

₪ 574.71

₪ 574.71 Each (ex VAT)

₪ 672.41

₪ 672.41 Each (inc. VAT)

RS PRO Through Beam Photoelectric Sensor, Fork Sensor, 15 mm Detection Range

₪ 574.71

₪ 574.71 Each (ex VAT)

₪ 672.41

₪ 672.41 Each (inc. VAT)

RS PRO Through Beam Photoelectric Sensor, Fork Sensor, 15 mm Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Sensor Style

Fork

Detection Type

Through Beam

Detection Range

15 mm

Output Type

PNP NC

Switching Mode

Dark Switching

Electrical Connection

2M Cable

Maximum dc Voltage

30V

Terminal Type

Pre-Wired

Light Source

Infrared LED

IP Rating

IP64

Maximum Current

15mA

Response Time

<1ms

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-25°C

Series

PU15

Housing Material

PBT

Mounting Type

Panel Mount

Standards Met

CE, IEC

Country of Origin

China

Product details

U-shape Photoelectric Sensors

Through beam u-shape photoelectric sensors with LED indicator.

Accurate positioning
Quick response
Reverse polarity and surge protection
Housing material: PBT
Protection degree: IP65 (IEC)