RS PRO Through Beam Photoelectric Sensor, Barrel Sensor, 5 m Detection Range

RS Stock No.: 204-3990Brand: RS PRO
brand-logo
View all in Photoelectric Sensors

Technical documents

Specifications

Brand

RS Pro

Sensor Style

Barrel

Detection Type

Through Beam

Detection Range

5 m

Output Type

NPN NO

Electrical Connection

2M Cable

Maximum dc Voltage

30V

Terminal Type

Cable 2 m

Light Source

Infrared LED

IP Rating

IP67

Maximum Current

200mA

Response Time

<8.2ms

Minimum Operating Temperature

-15°C

Mounting Type

Screw Nut

Maximum Operating Temperature

+55°C

Series

PR12

Housing Material

Nickel Copper Alloy

Thread Size

M12

Standards Met

CE

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

RS PRO Through Beam Photoelectric Sensor, Barrel Sensor, 5 m Detection Range

P.O.A.

RS PRO Through Beam Photoelectric Sensor, Barrel Sensor, 5 m Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Sensor Style

Barrel

Detection Type

Through Beam

Detection Range

5 m

Output Type

NPN NO

Electrical Connection

2M Cable

Maximum dc Voltage

30V

Terminal Type

Cable 2 m

Light Source

Infrared LED

IP Rating

IP67

Maximum Current

200mA

Response Time

<8.2ms

Minimum Operating Temperature

-15°C

Mounting Type

Screw Nut

Maximum Operating Temperature

+55°C

Series

PR12

Housing Material

Nickel Copper Alloy

Thread Size

M12

Standards Met

CE

Country of Origin

China