RS PRO Threaded Speed Controller x 8mm Tube Outlet Port

Technical documents
Specifications
Brand
RS ProType
Flow Controller
Inlet Port Type
Threaded
Tube Outlet Port
8mm
Outlet Port Type
Tube
Minimum Outlet Pressure
-1bar
Maximum Outlet Pressure
15bar
Threaded Inlet Thread Gender
Male
Body Material
Polyoxymethylene
Threaded Inlet Thread Size
1/8 in
Country of Origin
Taiwan, Province Of China
₪ 526.05
₪ 52.605 Each (In a Pack of 10) (ex VAT)
₪ 615.48
₪ 61.548 Each (In a Pack of 10) (inc. VAT)
10
₪ 526.05
₪ 52.605 Each (In a Pack of 10) (ex VAT)
₪ 615.48
₪ 61.548 Each (In a Pack of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProType
Flow Controller
Inlet Port Type
Threaded
Tube Outlet Port
8mm
Outlet Port Type
Tube
Minimum Outlet Pressure
-1bar
Maximum Outlet Pressure
15bar
Threaded Inlet Thread Gender
Male
Body Material
Polyoxymethylene
Threaded Inlet Thread Size
1/8 in
Country of Origin
Taiwan, Province Of China