RS PRO Threaded Flow Regulator x Push In 6mm Tube Outlet Port

RS Stock No.: 176-1896Brand: RS PRO
brand-logo
View all in Pneumatic Function Fittings

Technical documents

Specifications

Brand

RS Pro

Type

Flow Controller

Inlet Port Type

Threaded

Tube Outlet Port

Push In 6mm

Outlet Port Type

Tube

Minimum Outlet Pressure

1bar

Maximum Outlet Pressure

10bar

Threaded Inlet Thread Gender

Male

Threaded Inlet Thread Standard

Metric

Threaded Inlet Thread Size

M5

Country of Origin

Italy

You may be interested in
Legris Quick Exhaust Valve, M5 Male x 10 bar, Threaded, Tube, 6mm
₪ 150.632Each (In a Pack of 2) (ex VAT)
Stock information temporarily unavailable.

₪ 1,401.45

₪ 140.145 Each (In a Pack of 10) (ex VAT)

₪ 1,639.70

₪ 163.97 Each (In a Pack of 10) (inc. VAT)

RS PRO Threaded Flow Regulator x Push In 6mm Tube Outlet Port

₪ 1,401.45

₪ 140.145 Each (In a Pack of 10) (ex VAT)

₪ 1,639.70

₪ 163.97 Each (In a Pack of 10) (inc. VAT)

RS PRO Threaded Flow Regulator x Push In 6mm Tube Outlet Port
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Legris Quick Exhaust Valve, M5 Male x 10 bar, Threaded, Tube, 6mm
₪ 150.632Each (In a Pack of 2) (ex VAT)

Technical documents

Specifications

Brand

RS Pro

Type

Flow Controller

Inlet Port Type

Threaded

Tube Outlet Port

Push In 6mm

Outlet Port Type

Tube

Minimum Outlet Pressure

1bar

Maximum Outlet Pressure

10bar

Threaded Inlet Thread Gender

Male

Threaded Inlet Thread Standard

Metric

Threaded Inlet Thread Size

M5

Country of Origin

Italy

You may be interested in
Legris Quick Exhaust Valve, M5 Male x 10 bar, Threaded, Tube, 6mm
₪ 150.632Each (In a Pack of 2) (ex VAT)