RS PRO Thread Repair Insert, M4 x 0.7, Drill Size 4.1

RS Stock No.: 175-0429Brand: RS PRO
brand-logo
View all in Thread Repair Inserts

Technical documents

Specifications

Brand

RS Pro

Thread Size

M4 x 0.7

Drill Size

4.1

Thread Length

8mm

Country of Origin

China

Product details

RS Pro Thread Repair Inserts

RS Pro threaded inserts can also be known as threaded bushings. The stainless steel inserts have been designed to be inserted into your object, to add or repair a threaded hole.

Quantity per Box

M3 = Box of 20
M4 = Box of 20
M5 = Box of 20
M6 = Box of 20
M8 = Box of 20
M10 = Box of 10
M12 = Box of 5

Application Information

RS Pro thread inserts are typically used in automotive applications. They are designed for use in repair to stripped thread holes.

You may be interested in
Böllhoff Thread Repair Insert, M4 x 0.7, Drill Size 4.2mm
₪ 1.316Each (In a Pack of 20) (ex VAT)
RS PRO Thread Repair Insert, M4 x 0.7, Drill Size 4.1
₪ 2.141Each (In a Pack of 20) (ex VAT)
RS PRO Thread Repair Insert, M4 x 0.7
P.O.A.1 Box of 1 (ex VAT)
Stock information temporarily unavailable.

₪ 58.50

₪ 2.925 Each (In a Pack of 20) (ex VAT)

₪ 68.44

₪ 3.422 Each (In a Pack of 20) (inc. VAT)

RS PRO Thread Repair Insert, M4 x 0.7, Drill Size 4.1

₪ 58.50

₪ 2.925 Each (In a Pack of 20) (ex VAT)

₪ 68.44

₪ 3.422 Each (In a Pack of 20) (inc. VAT)

RS PRO Thread Repair Insert, M4 x 0.7, Drill Size 4.1
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Böllhoff Thread Repair Insert, M4 x 0.7, Drill Size 4.2mm
₪ 1.316Each (In a Pack of 20) (ex VAT)
RS PRO Thread Repair Insert, M4 x 0.7, Drill Size 4.1
₪ 2.141Each (In a Pack of 20) (ex VAT)
RS PRO Thread Repair Insert, M4 x 0.7
P.O.A.1 Box of 1 (ex VAT)

Technical documents

Specifications

Brand

RS Pro

Thread Size

M4 x 0.7

Drill Size

4.1

Thread Length

8mm

Country of Origin

China

Product details

RS Pro Thread Repair Inserts

RS Pro threaded inserts can also be known as threaded bushings. The stainless steel inserts have been designed to be inserted into your object, to add or repair a threaded hole.

Quantity per Box

M3 = Box of 20
M4 = Box of 20
M5 = Box of 20
M6 = Box of 20
M8 = Box of 20
M10 = Box of 10
M12 = Box of 5

Application Information

RS Pro thread inserts are typically used in automotive applications. They are designed for use in repair to stripped thread holes.

You may be interested in
Böllhoff Thread Repair Insert, M4 x 0.7, Drill Size 4.2mm
₪ 1.316Each (In a Pack of 20) (ex VAT)
RS PRO Thread Repair Insert, M4 x 0.7, Drill Size 4.1
₪ 2.141Each (In a Pack of 20) (ex VAT)
RS PRO Thread Repair Insert, M4 x 0.7
P.O.A.1 Box of 1 (ex VAT)