RS PRO Thermistor, 25Ω Resistance, NTC Type, 10 x 5mm

RS Stock No.: 171-1812Brand: RS PRO
brand-logo
View all in Thermistor ICs

Technical documents

Specifications

Brand

RS Pro

Temperature Coefficient Type

NTC

Thermal Time Constant

56s

Resistance @ 25 °C

25Ω

Tolerance

±20%

Depth

5mm

Maximum Operating Temperature

+170°C

Dimensions

10 x 5mm

Minimum Operating Temperature

-40°C

Product details

RS Pro Inrush Current Suppressors

A range of PCB mounting metal oxide ceramic inrush current suppressors which when cold at initial switch on, present a high series resistance and limit current flow
As the devices warm the resistance progressively reduces to allow normal current to flow
The device quickly cools and returns to high resistance when the power is switched off
Suitable for switched mode power supplies, small electric motors, filament lamps, transformers etc

Stock information temporarily unavailable.

₪ 240.00

₪ 2.40 Each (On a Reel of 100) (ex VAT)

₪ 280.80

₪ 2.808 Each (On a Reel of 100) (inc. VAT)

RS PRO Thermistor, 25Ω Resistance, NTC Type, 10 x 5mm

₪ 240.00

₪ 2.40 Each (On a Reel of 100) (ex VAT)

₪ 280.80

₪ 2.808 Each (On a Reel of 100) (inc. VAT)

RS PRO Thermistor, 25Ω Resistance, NTC Type, 10 x 5mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Temperature Coefficient Type

NTC

Thermal Time Constant

56s

Resistance @ 25 °C

25Ω

Tolerance

±20%

Depth

5mm

Maximum Operating Temperature

+170°C

Dimensions

10 x 5mm

Minimum Operating Temperature

-40°C

Product details

RS Pro Inrush Current Suppressors

A range of PCB mounting metal oxide ceramic inrush current suppressors which when cold at initial switch on, present a high series resistance and limit current flow
As the devices warm the resistance progressively reduces to allow normal current to flow
The device quickly cools and returns to high resistance when the power is switched off
Suitable for switched mode power supplies, small electric motors, filament lamps, transformers etc