RS PRO Table ESD-Safe Mat, 15.2m x 600mm x 1.8mm

Technical documents
Specifications
Brand
RS ProUse Type
Table
Thickness
1.8mm
Suitable For
Work Surfaces
Length
15.2m
Width
600mm
Surface Texture Type
Smooth
Complies with EN 61340-5-1
Yes
Number of Material Layers
2
Country of Origin
China
Product details
Table Runner Dissipative Dual Layer Rubber Material
RS Pro dissipative dual layer rubber table runners provide you with a work surface that does not generate a static charge. The rubber also controls the discharge rate from ESD susceptible items plus control the discharge rate from conductors that are placed on the surface. The runners are made from a high strength nitrile rubber compound which is abrasion resistant, stretch and tear resistant. The rubber runner also withstands soldering applications with flux and various chemicals.
FEATURES and BENEFITS:
Does not generate a static charge
Controls discharge rates from conductors
Made from high strength nitrile rubber compound
Abrasion resistant
Stretch resistant
Tear resistant
Withstands soldering applications
Withstands flux
Withstands various chemicals
DISSIPATIVE:
Meets ANSI/ESD S20.20 work surface required limit and required limit and recommendation of ANSI/ESD S4.1 for contact with ESD susceptible items.
CONDUCTIVE:
Reduces resistance to ground (Rtg) from the top of the surface to the groundable point ground. The mats to be used with ESD workstation monitors.
Standards
ANSI/ESD S20.20, ANSI/ESD S4.1
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProUse Type
Table
Thickness
1.8mm
Suitable For
Work Surfaces
Length
15.2m
Width
600mm
Surface Texture Type
Smooth
Complies with EN 61340-5-1
Yes
Number of Material Layers
2
Country of Origin
China
Product details
Table Runner Dissipative Dual Layer Rubber Material
RS Pro dissipative dual layer rubber table runners provide you with a work surface that does not generate a static charge. The rubber also controls the discharge rate from ESD susceptible items plus control the discharge rate from conductors that are placed on the surface. The runners are made from a high strength nitrile rubber compound which is abrasion resistant, stretch and tear resistant. The rubber runner also withstands soldering applications with flux and various chemicals.
FEATURES and BENEFITS:
Does not generate a static charge
Controls discharge rates from conductors
Made from high strength nitrile rubber compound
Abrasion resistant
Stretch resistant
Tear resistant
Withstands soldering applications
Withstands flux
Withstands various chemicals
DISSIPATIVE:
Meets ANSI/ESD S20.20 work surface required limit and required limit and recommendation of ANSI/ESD S4.1 for contact with ESD susceptible items.
CONDUCTIVE:
Reduces resistance to ground (Rtg) from the top of the surface to the groundable point ground. The mats to be used with ESD workstation monitors.
Standards
ANSI/ESD S20.20, ANSI/ESD S4.1