RS PRO Straight Shank Reamer Bit, 8.5 → 9.25mm Diameter, 105 mm Overall

RS Stock No.: 394-241Brand: RS PRO
brand-logo
View all in Reamer Bits

Technical documents

Specifications

Brand

RS Pro

Shank Type

Straight

Diameter

8.5 → 9.25mm

Overall Length

105 mm

Material

HSS

Product details

Adjustable Reamers

Fully adjustable between specified ranges, ideal for reaming solid or split bearings/bushes etc.

Stock information temporarily unavailable.

₪ 566.98

₪ 566.98 Each (ex VAT)

₪ 663.37

₪ 663.37 Each (inc. VAT)

RS PRO Straight Shank Reamer Bit, 8.5 → 9.25mm Diameter, 105 mm Overall

₪ 566.98

₪ 566.98 Each (ex VAT)

₪ 663.37

₪ 663.37 Each (inc. VAT)

RS PRO Straight Shank Reamer Bit, 8.5 → 9.25mm Diameter, 105 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Shank Type

Straight

Diameter

8.5 → 9.25mm

Overall Length

105 mm

Material

HSS

Product details

Adjustable Reamers

Fully adjustable between specified ranges, ideal for reaming solid or split bearings/bushes etc.