RS PRO Straight Male 4 way M12 to Male 4 way M12 Sensor Actuator Cable, 2m

RS Stock No.: 201-7159Brand: RS PRO
brand-logo
View all in Sensor & Actuator Cables

Technical documents

Specifications

Brand

RS Pro

Series

CDM12

Number of Cores

4

Sheath Material

TPE

Length

2m

Sheath Colour

Green

Connector 1

M12

Connector 1 Gender

Male

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

4

Connector 2

M12

Connector 2 Gender

Male

Connector 2 Number of Contacts

4

Coding

D

Shielded/Unshielded

Shielded

Current Rating

4 A

Voltage Rating

250 V

IP Rating

IP67

Outer Diameter

6.5mm

American Wire Gauge

22 AWG

Cable Shape

Twisted Pair

Insulation material

PE

Country of Origin

India

Stock information temporarily unavailable.

P.O.A.

RS PRO Straight Male 4 way M12 to Male 4 way M12 Sensor Actuator Cable, 2m

P.O.A.

RS PRO Straight Male 4 way M12 to Male 4 way M12 Sensor Actuator Cable, 2m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Series

CDM12

Number of Cores

4

Sheath Material

TPE

Length

2m

Sheath Colour

Green

Connector 1

M12

Connector 1 Gender

Male

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

4

Connector 2

M12

Connector 2 Gender

Male

Connector 2 Number of Contacts

4

Coding

D

Shielded/Unshielded

Shielded

Current Rating

4 A

Voltage Rating

250 V

IP Rating

IP67

Outer Diameter

6.5mm

American Wire Gauge

22 AWG

Cable Shape

Twisted Pair

Insulation material

PE

Country of Origin

India