RS PRO Straight Female 4 way M8 to Unterminated Sensor Actuator Cable, 5m
RS Stock No.: 212-1700Brand: RS PRO

Technical documents
Specifications
Brand
RS ProSeries
CBF08
Number of Cores
4
Length
5m
Connector 1
M8
Connector 1 Gender
Female
Connector 1 Orientation
Straight
Connector 1 Number of Contacts
4
Connector 2
Unterminated
Connector A Orientation
Straight
Connector A Number of Contacts
4
Connector B
Unterminated
Connector A
M8
Country of Origin
India
Stock information temporarily unavailable.
P.O.A.
RS PRO Straight Female 4 way M8 to Unterminated Sensor Actuator Cable, 5m
1
P.O.A.
RS PRO Straight Female 4 way M8 to Unterminated Sensor Actuator Cable, 5m
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProSeries
CBF08
Number of Cores
4
Length
5m
Connector 1
M8
Connector 1 Gender
Female
Connector 1 Orientation
Straight
Connector 1 Number of Contacts
4
Connector 2
Unterminated
Connector A Orientation
Straight
Connector A Number of Contacts
4
Connector B
Unterminated
Connector A
M8
Country of Origin
India