RS PRO Straight Coaxial Adapter Type F Socket to Type F Socket

RS Stock No.: 266-2214Brand: RS PRO
brand-logo
View all in Coaxial Adapters

Technical documents

Specifications

Brand

RS Pro

Adapter Type

F Socket to F Socket

Adapter Type A

Type F

Adapter Type B

Type F

Gender A

Female

Gender B

Female

Body Orientation

Straight

Contact Plating

Gold

Length

20.3mm

Body Plating

Gold

Cable Type

RF Coaxial

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

RS PRO Straight Coaxial Adapter Type F Socket to Type F Socket

P.O.A.

RS PRO Straight Coaxial Adapter Type F Socket to Type F Socket
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Adapter Type

F Socket to F Socket

Adapter Type A

Type F

Adapter Type B

Type F

Gender A

Female

Gender B

Female

Body Orientation

Straight

Contact Plating

Gold

Length

20.3mm

Body Plating

Gold

Cable Type

RF Coaxial

Country of Origin

China