RS PRO Steel Slotted Hex Worm Drive, 13mm Band Width, 130 → 160mm ID
RS Stock No.: 272-621Brand: RS PRO
Technical documents
Specifications
Brand
RS ProInside Diameter
130 → 160mm
Clip Type
Worm Drive
Material
Steel
Inside Diameter Minimum
130mm
Inside Diameter Maximum
160mm
Band Width
13mm
Screw/Bolt Head
Slotted Hex
P.O.A.
RS PRO Steel Slotted Hex Worm Drive, 13mm Band Width, 130 → 160mm ID
1
P.O.A.
RS PRO Steel Slotted Hex Worm Drive, 13mm Band Width, 130 → 160mm ID
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
RS ProInside Diameter
130 → 160mm
Clip Type
Worm Drive
Material
Steel
Inside Diameter Minimum
130mm
Inside Diameter Maximum
160mm
Band Width
13mm
Screw/Bolt Head
Slotted Hex