RS PRO Steel Hanger Bolt, 5/16-18 x 1 3/4

RS Stock No.: 245-5328Brand: RS PRO
brand-logo
View all in Home

Technical documents

Specifications

Brand

RS Pro

Thread Size A

5/16-18

Thread Size B

1 3/4

Material

Steel

Finish

Zinc

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 50) (ex VAT)

RS PRO Steel Hanger Bolt, 5/16-18 x 1 3/4

P.O.A.

Each (In a Pack of 50) (ex VAT)

RS PRO Steel Hanger Bolt, 5/16-18 x 1 3/4
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Thread Size A

5/16-18

Thread Size B

1 3/4

Material

Steel

Finish

Zinc