RS PRO Steel Gas Struts, with Ball & Socket Joint, 400.0mm Extended Length, 150.0mm Stroke Length

RS Stock No.: 268-7085Brand: RS PRO
brand-logo
View all in Gas Struts

Technical documents

Specifications

Brand

RS Pro

Locking & Holding

Full Extension Lock Only

Manufacturer k.i.m.

RS PRO

Cylinder Material

Steel

End Connector Material

Steel

End Connector

Ball & Socket Joint

Extended Length

400.0mm

Stroke Length

150.0mm

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

RS PRO Steel Gas Struts, with Ball & Socket Joint, 400.0mm Extended Length, 150.0mm Stroke Length

P.O.A.

RS PRO Steel Gas Struts, with Ball & Socket Joint, 400.0mm Extended Length, 150.0mm Stroke Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Locking & Holding

Full Extension Lock Only

Manufacturer k.i.m.

RS PRO

Cylinder Material

Steel

End Connector Material

Steel

End Connector

Ball & Socket Joint

Extended Length

400.0mm

Stroke Length

150.0mm

Country of Origin

China