RS PRO Steel 44 Teeth Spur Gear, 1.5 Module, 12mm Bore Diam, 66mm Pitch Diam, 45mm Hub Diam

Technical documents
Specifications
Brand
RS ProModule
1.5
Number Of Teeth
44
Material
Steel
Bore Diameter
12mm
Pitch Diameter
66mm
Hub Diameter
45mm
Face Width
15mm
Country of Origin
China
Product details
RS PRO Steel Spur Gears
Use these steel spur gears from RS PRO to get your industrial equipment moving. Our extensive range of spur gears is selected for their high-quality, ease of use and performance while ensuring the correct power, torque multiplication, and speed reduction. To obtain your ideal solution, browse the range using the improved filters to locate the module to suit your application.
Also known as
- Straight gears
- Straight-cut gears
- Spur wheels
- Spur gearing
Features and Benefits
- Steel EN8 (080M40/080M46) or equivalent
- Range of gear ratios
- Ideally used for speed reduction or increase, torque multiplication, resolution and accuracy in positioning systems.
- 20° pressure angle
- Metric
Applications
- Machine Tools
- Transmissions
- Speed Reduction
Standards
DIN Standard - DIN 867, DIN 3962, DIN 3963, Grade / Quality 9 or equivalent
₪ 309.00
₪ 309.00 Each (ex VAT)
₪ 361.53
₪ 361.53 Each (inc. VAT)
1
₪ 309.00
₪ 309.00 Each (ex VAT)
₪ 361.53
₪ 361.53 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | ₪ 309.00 |
5 - 9 | ₪ 301.62 |
10 - 24 | ₪ 299.88 |
25+ | ₪ 297.96 |
Technical documents
Specifications
Brand
RS ProModule
1.5
Number Of Teeth
44
Material
Steel
Bore Diameter
12mm
Pitch Diameter
66mm
Hub Diameter
45mm
Face Width
15mm
Country of Origin
China
Product details
RS PRO Steel Spur Gears
Use these steel spur gears from RS PRO to get your industrial equipment moving. Our extensive range of spur gears is selected for their high-quality, ease of use and performance while ensuring the correct power, torque multiplication, and speed reduction. To obtain your ideal solution, browse the range using the improved filters to locate the module to suit your application.
Also known as
- Straight gears
- Straight-cut gears
- Spur wheels
- Spur gearing
Features and Benefits
- Steel EN8 (080M40/080M46) or equivalent
- Range of gear ratios
- Ideally used for speed reduction or increase, torque multiplication, resolution and accuracy in positioning systems.
- 20° pressure angle
- Metric
Applications
- Machine Tools
- Transmissions
- Speed Reduction
Standards
DIN Standard - DIN 867, DIN 3962, DIN 3963, Grade / Quality 9 or equivalent