RS PRO Standard Thermocouple Panel for Use with Type B Thermocouple, 6mm Probe, JIS Standard

Technical documents
Specifications
Brand
RS ProAccessory Type
Thermocouple Panel
For Use With
Type B Thermocouple
Application
Standard Panel Mount Connector
Connector Type
Panel Mount
Connection Gender
Female
Plug/Socket
Socket
Thermocouple Type
B
Connector Size
Standard
Mounting Type
Nylon Clip
Probe Diameter
6mm
Minimum Temperature
-35°C
Maximum Temperature
120°C
Standards Met
JIS
Product details
Standard Panel Sockets
Standard thermocouple fascia mounting sockets with clip are available in types K, J, T, E, N, R/S and B. All fascia mounting sockets are polarised by means of unequally sized pins.
Panel mounting
Accepts standard round pin plug connectors
Panel mounting Nylon clip for quick, simple fixing to panel
Colour coded in accordance with JIS specification
Maximum operating temperature 220 °C
₪ 46.12
₪ 46.12 Each (ex VAT)
₪ 53.96
₪ 53.96 Each (inc. VAT)
1
₪ 46.12
₪ 46.12 Each (ex VAT)
₪ 53.96
₪ 53.96 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | ₪ 46.12 |
5 - 9 | ₪ 44.48 |
10+ | ₪ 42.88 |
Technical documents
Specifications
Brand
RS ProAccessory Type
Thermocouple Panel
For Use With
Type B Thermocouple
Application
Standard Panel Mount Connector
Connector Type
Panel Mount
Connection Gender
Female
Plug/Socket
Socket
Thermocouple Type
B
Connector Size
Standard
Mounting Type
Nylon Clip
Probe Diameter
6mm
Minimum Temperature
-35°C
Maximum Temperature
120°C
Standards Met
JIS
Product details
Standard Panel Sockets
Standard thermocouple fascia mounting sockets with clip are available in types K, J, T, E, N, R/S and B. All fascia mounting sockets are polarised by means of unequally sized pins.
Panel mounting
Accepts standard round pin plug connectors
Panel mounting Nylon clip for quick, simple fixing to panel
Colour coded in accordance with JIS specification
Maximum operating temperature 220 °C