Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO Stainless Steel Butt Hinge, 38mm x 40mm x 2mm

RS Stock No.: 749-1706Brand: RS PRODistrelec Article No.: 30391184
brand-logo
View all in Hinges

Technical documents

Specifications

Brand

RS Pro

Material

Stainless Steel

Hinge Type

Butt Hinge

Length

38mm

Closing Type

Free Swinging

Width

40mm

Thickness

2mm

Distrelec Product Id

30391184

Country of Origin

Taiwan, Province Of China

Product details

Stainless Steel Angle Brackets and Hinges

These high-quality steel hinges are made of Stainless Steel 304 that guarantees an enhanced durability and rust resistance. Hinges are available in a variety of sizes and shapes.

Features and Benefits:

• Robust, with excellent anti-corrosive properties
• Ideal for the food, pharmaceutical and other ’clean’ industries
• Vibrated and Chrome treated
• Made of high-quality Stainless Steel 304
• Riveted Pin

FAQ:

What does 304 mean in Stainless Steel?

Type 304 is a type of stainless steel, and it's also known as "18-8" stainless steel because of its composition – it includes 18% chromium and 8% nickel. Type 304 stainless steel has good forming and welding properties, as well as strong corrosion resistance and strength.

What are the dimensions of the hinges?

Please, look at the specifications sections below to find an exact information. You can also find all the details in the datasheet.

You may be interested in
ROCA Stainless Steel, Screw Fixing, 40mm x 38mm x 2mm
P.O.A.Each (In a Pack of 2) (ex VAT)
Stock information temporarily unavailable.

₪ 140.07

₪ 70.035 Each (In a Pack of 2) (ex VAT)

₪ 163.88

₪ 81.941 Each (In a Pack of 2) (inc. VAT)

RS PRO Stainless Steel Butt Hinge, 38mm x 40mm x 2mm

₪ 140.07

₪ 70.035 Each (In a Pack of 2) (ex VAT)

₪ 163.88

₪ 81.941 Each (In a Pack of 2) (inc. VAT)

RS PRO Stainless Steel Butt Hinge, 38mm x 40mm x 2mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
2 - 8₪ 70.035₪ 140.07
10 - 18₪ 67.56₪ 135.12
20 - 58₪ 65.04₪ 130.08
60+₪ 61.695₪ 123.39
You may be interested in
ROCA Stainless Steel, Screw Fixing, 40mm x 38mm x 2mm
P.O.A.Each (In a Pack of 2) (ex VAT)

Technical documents

Specifications

Brand

RS Pro

Material

Stainless Steel

Hinge Type

Butt Hinge

Length

38mm

Closing Type

Free Swinging

Width

40mm

Thickness

2mm

Distrelec Product Id

30391184

Country of Origin

Taiwan, Province Of China

Product details

Stainless Steel Angle Brackets and Hinges

These high-quality steel hinges are made of Stainless Steel 304 that guarantees an enhanced durability and rust resistance. Hinges are available in a variety of sizes and shapes.

Features and Benefits:

• Robust, with excellent anti-corrosive properties
• Ideal for the food, pharmaceutical and other ’clean’ industries
• Vibrated and Chrome treated
• Made of high-quality Stainless Steel 304
• Riveted Pin

FAQ:

What does 304 mean in Stainless Steel?

Type 304 is a type of stainless steel, and it's also known as "18-8" stainless steel because of its composition – it includes 18% chromium and 8% nickel. Type 304 stainless steel has good forming and welding properties, as well as strong corrosion resistance and strength.

What are the dimensions of the hinges?

Please, look at the specifications sections below to find an exact information. You can also find all the details in the datasheet.

You may be interested in
ROCA Stainless Steel, Screw Fixing, 40mm x 38mm x 2mm
P.O.A.Each (In a Pack of 2) (ex VAT)