RS PRO Spill Absorbent Roll for Oil Use, 50L Capacity, 1 per Pack

RS Stock No.: 189-0039Brand: RS PRO
brand-logo
View all in Spill Absorbents

Technical documents

Specifications

Brand

RS Pro

Type

Roll

Application

Oil

Absorbent Capacity

50L

Quantity Per Package

1

Trade Name

RS PRO

Colour

White

Material

Polypropylene

Weight

3.5

Dimensions

505 x 405 x 300mm

Country of Origin

France

Stock information temporarily unavailable.

P.O.A.

RS PRO Spill Absorbent Roll for Oil Use, 50L Capacity, 1 per Pack

P.O.A.

RS PRO Spill Absorbent Roll for Oil Use, 50L Capacity, 1 per Pack
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Type

Roll

Application

Oil

Absorbent Capacity

50L

Quantity Per Package

1

Trade Name

RS PRO

Colour

White

Material

Polypropylene

Weight

3.5

Dimensions

505 x 405 x 300mm

Country of Origin

France