RS PRO Solid Top Enclosure Type, 71.2 x 90 x 58mm, Polycarbonate DIN Rail Enclosure Kit

RS Stock No.: 194-7588Brand: RS PRO
brand-logo
View all in DIN Rail Enclosures

Technical documents

Specifications

Brand

RS Pro

Enclosure Type

Solid Top

Body Material

Polycarbonate

DIN Rail Type

Enclosure Base

Length

71.2mm

Width

90mm

Dimensions

71.2 x 90 x 58mm

Height

58mm

Maximum Terminals

2

Colour

Light Grey

Series

CNMB/RSP

Enclosure Rating

IP20

Standards Met

UL 94 V-0

Country of Origin

United Kingdom

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

RS PRO Solid Top Enclosure Type, 71.2 x 90 x 58mm, Polycarbonate DIN Rail Enclosure Kit

P.O.A.

RS PRO Solid Top Enclosure Type, 71.2 x 90 x 58mm, Polycarbonate DIN Rail Enclosure Kit
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Brand

RS Pro

Enclosure Type

Solid Top

Body Material

Polycarbonate

DIN Rail Type

Enclosure Base

Length

71.2mm

Width

90mm

Dimensions

71.2 x 90 x 58mm

Height

58mm

Maximum Terminals

2

Colour

Light Grey

Series

CNMB/RSP

Enclosure Rating

IP20

Standards Met

UL 94 V-0

Country of Origin

United Kingdom

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more