RS PRO Solid State Relay, 30 A Load, DIN Rail Mount, 530 V rms Load, 32 V dc Control

RS Stock No.: 121-3895Brand: RS PRO
brand-logo
View all in Solid State Relays

Technical documents

Specifications

Brand

RS Pro

Maximum Load Current

30 A

Mounting Type

DIN Rail

Maximum Load Voltage

530 V rms

Minimum Load Voltage

48Vrms

Maximum Control Voltage

32 V dc

Minimum Control Voltage

4 V dc

Switching Type

Random

Control Voltage Range

4 → 32 V dc

Terminal Type

Screw

Contact Configuration

SP

Relay Type

Solid State Relay

Load Voltage Range

48 → 530Vrms

Dimensions

93.2 x 22.5 x 116.5mm

Capacitance

8pF

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Depth

116.5mm

Off State Leakage Current

1mA rms

Length

22.5mm

Height

93.2mm

Standards Met

RoHS Compliant

Special Features

LED Indicator

Country of Origin

Mexico

Stock information temporarily unavailable.

₪ 430.20

₪ 430.20 Each (ex VAT)

₪ 503.33

₪ 503.33 Each (inc. VAT)

RS PRO Solid State Relay, 30 A Load, DIN Rail Mount, 530 V rms Load, 32 V dc Control

₪ 430.20

₪ 430.20 Each (ex VAT)

₪ 503.33

₪ 503.33 Each (inc. VAT)

RS PRO Solid State Relay, 30 A Load, DIN Rail Mount, 530 V rms Load, 32 V dc Control
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Maximum Load Current

30 A

Mounting Type

DIN Rail

Maximum Load Voltage

530 V rms

Minimum Load Voltage

48Vrms

Maximum Control Voltage

32 V dc

Minimum Control Voltage

4 V dc

Switching Type

Random

Control Voltage Range

4 → 32 V dc

Terminal Type

Screw

Contact Configuration

SP

Relay Type

Solid State Relay

Load Voltage Range

48 → 530Vrms

Dimensions

93.2 x 22.5 x 116.5mm

Capacitance

8pF

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Depth

116.5mm

Off State Leakage Current

1mA rms

Length

22.5mm

Height

93.2mm

Standards Met

RoHS Compliant

Special Features

LED Indicator

Country of Origin

Mexico