RS PRO Solid Carbide Jobber Drill Bit, 3.5mm Diameter, 70 Overall
RS Stock No.: 316-111Brand: RS PRO

Technical documents
Specifications
Brand
RS ProSeries
8013030350
Material
Solid Carbide
Drill Bit Type
Jobber Drill
Diameter
3.5mm
Point Angle
118°
Overall Length
70
Drilling Application
Multi-Material
Country of Origin
Korea, Republic Of
Stock information temporarily unavailable.
P.O.A.
RS PRO Solid Carbide Jobber Drill Bit, 3.5mm Diameter, 70 Overall
1
P.O.A.
RS PRO Solid Carbide Jobber Drill Bit, 3.5mm Diameter, 70 Overall
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProSeries
8013030350
Material
Solid Carbide
Drill Bit Type
Jobber Drill
Diameter
3.5mm
Point Angle
118°
Overall Length
70
Drilling Application
Multi-Material
Country of Origin
Korea, Republic Of