RS PRO Soft Starter, , 18.5 kW, 200 → 600 V, 3 Phase, IP20
RS Stock No.: 206-101Brand: RS PRO

Technical documents
Specifications
Brand
RS ProPower Rating
18.5 kW
Motor Starter Type
Soft Start
Voltage Rating
200 → 600 V
Phase
3
Current Rating
35 A
IP Rating
IP20
Country of Origin
United Kingdom
Stock information temporarily unavailable.
P.O.A.
RS PRO Soft Starter, , 18.5 kW, 200 → 600 V, 3 Phase, IP20
1
P.O.A.
RS PRO Soft Starter, , 18.5 kW, 200 → 600 V, 3 Phase, IP20
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProPower Rating
18.5 kW
Motor Starter Type
Soft Start
Voltage Rating
200 → 600 V
Phase
3
Current Rating
35 A
IP Rating
IP20
Country of Origin
United Kingdom