RS PRO Socket RJ45 Connector, Panel Mount, Cat6a 1 Port 8 -Way
RS Stock No.: 235-4770Brand: RS PRO

Technical documents
Specifications
Brand
RS ProEthernet Connector Type
RJ45 Connector
Gender
Socket
LAN Category
Cat6a
Mounting Type
Panel Mount
Number of Ports
1
Number Of Ways
8
Connector Type
RJ45
Series
FT
Stock information temporarily unavailable.
P.O.A.
RS PRO Socket RJ45 Connector, Panel Mount, Cat6a 1 Port 8 -Way
1
P.O.A.
RS PRO Socket RJ45 Connector, Panel Mount, Cat6a 1 Port 8 -Way
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProEthernet Connector Type
RJ45 Connector
Gender
Socket
LAN Category
Cat6a
Mounting Type
Panel Mount
Number of Ports
1
Number Of Ways
8
Connector Type
RJ45
Series
FT