RS PRO Socket Mount IEC Inlet Filter, Faston

RS Stock No.: 237-8654Brand: RS PRO
brand-logo
View all in IEC Filters

Technical documents

Specifications

Brand

RS Pro

Termination Method

Faston

Operating Frequency

50/60Hz

Mounting Type

Socket Mount

Length

60

Operating Frequency

50/60Hz

Depth

28

Capacitance

0.22µF

Height

32.5

Dimensions

60*28*32.5mm

Inductance

2*1.8mH

Depth

28mm

Minimum Operating Temperature

-25°C

Leakage Current

0.4/0.8mA

Height

32.5mm

Dimensions

60 x 28 x 32.5mm

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Each (In a Box of 150) (ex VAT)

RS PRO Socket Mount IEC Inlet Filter, Faston

P.O.A.

Each (In a Box of 150) (ex VAT)

RS PRO Socket Mount IEC Inlet Filter, Faston
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Termination Method

Faston

Operating Frequency

50/60Hz

Mounting Type

Socket Mount

Length

60

Operating Frequency

50/60Hz

Depth

28

Capacitance

0.22µF

Height

32.5

Dimensions

60*28*32.5mm

Inductance

2*1.8mH

Depth

28mm

Minimum Operating Temperature

-25°C

Leakage Current

0.4/0.8mA

Height

32.5mm

Dimensions

60 x 28 x 32.5mm

Country of Origin

China