Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO SMD Non-Resettable Surface Mount Fuse 15A, 24V

RS Stock No.: 252-2192Brand: RS PRO
brand-logo
View all in Non Resettable Fuses

Technical documents

Specifications

Brand

RS Pro

Current Rating

15A

Voltage Rating

24V

Fuse Speed

Fast Acting

Body Material

Ceramic

Body Length

3.1mm

Body Width

1.6mm

Body Height

0.9mm

Breaking Capacity at Maximum Voltage Rating

150 A @ 24 V dc

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Dimensions

3.1 x 1.6 x 0.9mm

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 50) (ex VAT)

RS PRO SMD Non-Resettable Surface Mount Fuse 15A, 24V

P.O.A.

Each (In a Pack of 50) (ex VAT)

RS PRO SMD Non-Resettable Surface Mount Fuse 15A, 24V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Current Rating

15A

Voltage Rating

24V

Fuse Speed

Fast Acting

Body Material

Ceramic

Body Length

3.1mm

Body Width

1.6mm

Body Height

0.9mm

Breaking Capacity at Maximum Voltage Rating

150 A @ 24 V dc

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Dimensions

3.1 x 1.6 x 0.9mm

Country of Origin

Taiwan, Province Of China