RS PRO Slot Round Brass Machine Screw BS 57 4BAx1/2in

Technical documents
Specifications
Brand
RS ProHead Shape
Round
Drive Type
Slot
Length Imperial
1/2in
Thread Size BA
4BA
Thread Size (BA)
4BA
Standards Met
BS 57
Material
Brass
Finish
Nickel Plated
Thread Pitch
38.5mm
Country of Origin
Taiwan, Province Of China
Product details
Imperial BA Thread - Nickel Plated Brass
Machine screws are fully threaded screws that are specifically designed to be used in pre-tapped holes or used with conforming nuts and washers in through holes. Machine screws are available in an array of configurations, materials, driver head types and sizes.
As their name implies, machine screws are used to fasten various components together in appliances, tools, machines, electronic devices, vehicles amongst a whole host of other objects. Machine screws are similar to a bolt but have a socket in the head which allows it to be turned with a screwdriver.
Are they easy to assemble?
Our slot round head machine screws have been designed to give the user an easy assembling experience.
When are they used?
This screw type is commonly used in most food, medical, chemical, electrical and domestic applications. Because of the high quality finish, this screw is often used for decorative purposes.
Features & Benefits
Excellent corrosion resistance
Versatile in the number of joints they can fasten
Aesthetically pleasing finish
Nickel plated brass finish to resist tarnishing
Typical Applications
Machine parts
Decorating
Electrical equipment
Kitchen utilities
Standards
To BS57 & BS93
₪ 125.13
₪ 125.13 1 Bag of 100 (ex VAT)
₪ 146.40
₪ 146.40 1 Bag of 100 (inc. VAT)
1
₪ 125.13
₪ 125.13 1 Bag of 100 (ex VAT)
₪ 146.40
₪ 146.40 1 Bag of 100 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | ₪ 125.13 |
5 - 9 | ₪ 120.88 |
10 - 29 | ₪ 116.34 |
30+ | ₪ 110.38 |
Technical documents
Specifications
Brand
RS ProHead Shape
Round
Drive Type
Slot
Length Imperial
1/2in
Thread Size BA
4BA
Thread Size (BA)
4BA
Standards Met
BS 57
Material
Brass
Finish
Nickel Plated
Thread Pitch
38.5mm
Country of Origin
Taiwan, Province Of China
Product details
Imperial BA Thread - Nickel Plated Brass
Machine screws are fully threaded screws that are specifically designed to be used in pre-tapped holes or used with conforming nuts and washers in through holes. Machine screws are available in an array of configurations, materials, driver head types and sizes.
As their name implies, machine screws are used to fasten various components together in appliances, tools, machines, electronic devices, vehicles amongst a whole host of other objects. Machine screws are similar to a bolt but have a socket in the head which allows it to be turned with a screwdriver.
Are they easy to assemble?
Our slot round head machine screws have been designed to give the user an easy assembling experience.
When are they used?
This screw type is commonly used in most food, medical, chemical, electrical and domestic applications. Because of the high quality finish, this screw is often used for decorative purposes.
Features & Benefits
Excellent corrosion resistance
Versatile in the number of joints they can fasten
Aesthetically pleasing finish
Nickel plated brass finish to resist tarnishing
Typical Applications
Machine parts
Decorating
Electrical equipment
Kitchen utilities
Standards
To BS57 & BS93