RS PRO Slot Cheese Head Nylon Machine Screws DIN 84, M6x40.0mm
RS Stock No.: 232-6987Brand: RS PRO

Technical documents
Specifications
Brand
RS ProHead Shape
Cheese
Drive Type
Slot
Length Metric
40.0mm
Thread Size Metric
M6
Material
Nylon
Standards Met
DIN 84
Finish
Plain
Thread Pitch
1.0mm
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
RS PRO Slot Cheese Head Nylon Machine Screws DIN 84, M6x40.0mm
1
P.O.A.
RS PRO Slot Cheese Head Nylon Machine Screws DIN 84, M6x40.0mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProHead Shape
Cheese
Drive Type
Slot
Length Metric
40.0mm
Thread Size Metric
M6
Material
Nylon
Standards Met
DIN 84
Finish
Plain
Thread Pitch
1.0mm
Country of Origin
China