RS PRO Single, Portable General Purpose Hydraulic Cylinder, 10t, 257mm stroke
RS Stock No.: 235-8233Brand: RS PRO

Technical documents
Specifications
Brand
RS ProStroke
257mm
Capacity
10t
Closed Height
352mm
Single/Double Acting
Single
Cylinder Type
Solid Plunger, Spring Return
Extended Height
609mm
Cylinder Effective Area
16cm²
Oil Capacity
409cm³
Outside Diameter
60mm
Maximum Operating Pressure
700bar
Weight
6.6kg
Country of Origin
Spain
Stock information temporarily unavailable.
P.O.A.
RS PRO Single, Portable General Purpose Hydraulic Cylinder, 10t, 257mm stroke
1
P.O.A.
RS PRO Single, Portable General Purpose Hydraulic Cylinder, 10t, 257mm stroke
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProStroke
257mm
Capacity
10t
Closed Height
352mm
Single/Double Acting
Single
Cylinder Type
Solid Plunger, Spring Return
Extended Height
609mm
Cylinder Effective Area
16cm²
Oil Capacity
409cm³
Outside Diameter
60mm
Maximum Operating Pressure
700bar
Weight
6.6kg
Country of Origin
Spain