RS PRO Single Layer Ceramic Capacitor (SLCC) 470pF 2kV dc ±10% Y5P Dielectric, Through Hole +85°C Max Op. Temp.

RS Stock No.: 180-4831Brand: RS PRO
brand-logo

Technical documents

Specifications

Brand

RS Pro

Capacitance

470pF

Voltage

2kV dc

Mounting Type

Through Hole

Tolerance

±10%

Dielectric

Y5P

Diameter

7.5mm

Suppression Class

Class II

Maximum Operating Temperature

+85°C

Tolerance Plus

+10%

Dielectric Material Family

Ceramic

Minimum Operating Temperature

-25°C

Terminal Type

Solder

Tolerance Minus

-10%

Capacitor Family

Single Layer

Tolerance (Plus)

+10%

Tolerance (Minus)

-10%

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

Each (In a Bag of 1000) (ex VAT)

RS PRO Single Layer Ceramic Capacitor (SLCC) 470pF 2kV dc ±10% Y5P Dielectric, Through Hole +85°C Max Op. Temp.

P.O.A.

Each (In a Bag of 1000) (ex VAT)

RS PRO Single Layer Ceramic Capacitor (SLCC) 470pF 2kV dc ±10% Y5P Dielectric, Through Hole +85°C Max Op. Temp.
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Capacitance

470pF

Voltage

2kV dc

Mounting Type

Through Hole

Tolerance

±10%

Dielectric

Y5P

Diameter

7.5mm

Suppression Class

Class II

Maximum Operating Temperature

+85°C

Tolerance Plus

+10%

Dielectric Material Family

Ceramic

Minimum Operating Temperature

-25°C

Terminal Type

Solder

Tolerance Minus

-10%

Capacitor Family

Single Layer

Tolerance (Plus)

+10%

Tolerance (Minus)

-10%

Country of Origin

Taiwan, Province Of China