RS PRO Silver Multiple Lobes Clamping Knob, M6, Threaded Hole

Technical documents
Specifications
Brand
RS ProThread
M6
Thread Diameter
6mm
Thread Length
20mm
Knob Shape
Multiple Lobes
Mounting Type
Threaded Hole
Knob Diameter
40mm
Colour
Silver
Colour
Silver
Country of Origin
China
Product details
RS PRO Multiple Lobes Clamping Knobs
Enjoy precise fastening and securing with RS PRO multiple lobes clamping knob. The key feature of this clamping knob is its ability to be easily grasped and turned, allowing for precise and comfortable control during tightening or loosening operations. The multiple lobes provide multiple contact points for the user's hand, distributing the force and making it easier to apply torque without causing discomfort or fatigue.
Multiple Lobes
The term "multiple lobes" refers to the presence of several protruding or rounded sections (lobes) on the surface of the knob, which are designed to provide an ergonomic grip for the user.
Features and Benefits
- Crucial role in adjusting settings, securing components
- Can be operated efficiently from different angles
- Polished aluminium
- Forged hand knobs with a high tensile strength
- Smooth surface
- M6, M8 and M10 thread available
Application
- Manufacturing
- Automotive and electronics
₪ 137.62
₪ 137.62 Each (ex VAT)
₪ 161.02
₪ 161.02 Each (inc. VAT)
1
₪ 137.62
₪ 137.62 Each (ex VAT)
₪ 161.02
₪ 161.02 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | ₪ 137.62 |
5 - 9 | ₪ 132.78 |
10 - 29 | ₪ 127.74 |
30+ | ₪ 121.12 |
Technical documents
Specifications
Brand
RS ProThread
M6
Thread Diameter
6mm
Thread Length
20mm
Knob Shape
Multiple Lobes
Mounting Type
Threaded Hole
Knob Diameter
40mm
Colour
Silver
Colour
Silver
Country of Origin
China
Product details
RS PRO Multiple Lobes Clamping Knobs
Enjoy precise fastening and securing with RS PRO multiple lobes clamping knob. The key feature of this clamping knob is its ability to be easily grasped and turned, allowing for precise and comfortable control during tightening or loosening operations. The multiple lobes provide multiple contact points for the user's hand, distributing the force and making it easier to apply torque without causing discomfort or fatigue.
Multiple Lobes
The term "multiple lobes" refers to the presence of several protruding or rounded sections (lobes) on the surface of the knob, which are designed to provide an ergonomic grip for the user.
Features and Benefits
- Crucial role in adjusting settings, securing components
- Can be operated efficiently from different angles
- Polished aluminium
- Forged hand knobs with a high tensile strength
- Smooth surface
- M6, M8 and M10 thread available
Application
- Manufacturing
- Automotive and electronics