RS PRO Silver Die Cast Aluminium General Purpose Enclosure, IP54, Black Lid, 119 x 94 x 56mm

RS Stock No.: 194-7614Brand: RS PRO
brand-logo
View all in General Purpose Enclosures

Technical documents

Specifications

Brand

RS Pro

Body Material

Die Cast Aluminium

External Length

119mm

External Height

56mm

External Width

94mm

External Dimensions

119 x 94 x 56mm

IP Rating

IP54

Colour

Silver

Lid Colour

Black

Flanged

No

Shielded

Yes

Series

5100

Transparent Door

No

Weight

294g

Explosion Proof

No

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

RS PRO Silver Die Cast Aluminium General Purpose Enclosure, IP54, Black Lid, 119 x 94 x 56mm

P.O.A.

RS PRO Silver Die Cast Aluminium General Purpose Enclosure, IP54, Black Lid, 119 x 94 x 56mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Brand

RS Pro

Body Material

Die Cast Aluminium

External Length

119mm

External Height

56mm

External Width

94mm

External Dimensions

119 x 94 x 56mm

IP Rating

IP54

Colour

Silver

Lid Colour

Black

Flanged

No

Shielded

Yes

Series

5100

Transparent Door

No

Weight

294g

Explosion Proof

No

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more