RS PRO Silver Aluminium, Anodized Profile Strut, 40 x 40 mm, 10mm Groove, 1m Length

RS Stock No.: 264-7837Brand: RS PRO
brand-logo
View all in Tubing and Profile Struts

Technical documents

Specifications

Brand

RS Pro

Strut Profile

40 x 40 mm

Structural Element Type

Strut Profile

Length

1m

Groove Size

10mm

Number of Grooves

4

Material

Aluminium, Anodized

Colour

Silver

Series

B10 4040L

Country of Origin

Austria

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

P.O.A.

RS PRO Silver Aluminium, Anodized Profile Strut, 40 x 40 mm, 10mm Groove, 1m Length

P.O.A.

RS PRO Silver Aluminium, Anodized Profile Strut, 40 x 40 mm, 10mm Groove, 1m Length

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Brand

RS Pro

Strut Profile

40 x 40 mm

Structural Element Type

Strut Profile

Length

1m

Groove Size

10mm

Number of Grooves

4

Material

Aluminium, Anodized

Colour

Silver

Series

B10 4040L

Country of Origin

Austria

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more