RS PRO Serial Cable Assembly, 10m PVC

Technical documents
Specifications
Brand
RS ProLength
10m
Sheath Colour
Grey
Standards Met
RS232
Outer Sheath Material
PVC
Country of Origin
China
Product details
DB25 to DB25 Cable Assembly
RS DB25 to DB25 cable for serial or parallel applications.
Features and Benefits
·Foil shielded
·Grey thermoplastic sleeve
·Metal hood
₪ 154.00
₪ 154.00 Each (ex VAT)
₪ 180.18
₪ 180.18 Each (inc. VAT)
1
₪ 154.00
₪ 154.00 Each (ex VAT)
₪ 180.18
₪ 180.18 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | ₪ 154.00 |
10 - 24 | ₪ 149.40 |
25+ | ₪ 144.63 |
Technical documents
Specifications
Brand
RS ProLength
10m
Sheath Colour
Grey
Standards Met
RS232
Outer Sheath Material
PVC
Country of Origin
China
Product details
DB25 to DB25 Cable Assembly
RS DB25 to DB25 cable for serial or parallel applications.
Features and Benefits
·Foil shielded
·Grey thermoplastic sleeve
·Metal hood