RS PRO Roundline Cylinder - 25mm Bore, 125mm Stroke, Double Acting

RS Stock No.: 176-1639Brand: RS PRO
brand-logo

Technical documents

Specifications

Brand

RS Pro

Stroke

125mm

Bore

25mm

Action

Double

Port Connection

M22 x 1.5

Cushioning Type

Not Cushioned

Dimensions

30 Dia. x 265mm

Diameter

30mm

Length

265mm

Maximum Operating Pressure

10 bar

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+80°C

Country of Origin

Italy

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

₪ 469.59

₪ 469.59 Each (ex VAT)

₪ 549.42

₪ 549.42 Each (inc. VAT)

RS PRO Roundline Cylinder - 25mm Bore, 125mm Stroke, Double Acting

₪ 469.59

₪ 469.59 Each (ex VAT)

₪ 549.42

₪ 549.42 Each (inc. VAT)

RS PRO Roundline Cylinder - 25mm Bore, 125mm Stroke, Double Acting
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Brand

RS Pro

Stroke

125mm

Bore

25mm

Action

Double

Port Connection

M22 x 1.5

Cushioning Type

Not Cushioned

Dimensions

30 Dia. x 265mm

Diameter

30mm

Length

265mm

Maximum Operating Pressure

10 bar

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+80°C

Country of Origin

Italy

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more