RS PRO Red & White Steel Extendable Barrier

Technical documents
Specifications
Brand
RS ProBarrier Type
Extendable Barrier
Colour
Red, White
Material
Steel
Barrier Height
1080mm
Depth
450 mm
Height
1080 mm
Width
4m
Country of Origin
China
Product details
RS PRO Expandable Metal Barrier
RS PRO metal expandable safety barrier that can be used either indoors or outdoors making it suitable for various environments. This work site barrier is ideal to use as a safety barrier to separate areas in both commercial and industrial environments. They can be used to block pedestrian traffic from entering into areas due to cleaning or maintenance or vehicle traffic in a warehouse
Accessory set of wheels/castors with brakes are also available separately (RS 724-9754).
A barriers main function is to prevent accidents and to keep workers, pedestrians and visitors safe. Safety barriers should be visible (e.g. brightly coloured) and give clear instructions in order to safeguard people. RS PRO have a great range of safety barriers including permanently fixed or temporary and easy to move around e.g. for short term hazards like cleaning or maintenance on equipment or workspace. Our range includes chains, posts, barrier tape, robust and flexible bollards and extendable barriers to meet all your safety needs.
Features and Benefits for Metal Barrier 724-9750
Expandable metal site barrier - up to 4 m
Highly visible - red and white
Compact in folded position, locking catch to keep closed
Can be attached to link several barriers together
Its centre support provides perfect stability in the open position
Anti-UV treatment
For use inside or outdoors with or without casters
Caster with brake available as an option (RS 724-9754) - for easy mobility
Supplied boxed, supports ready to assemble
Typical Applications
Safety barriers are used in various areas that require crowd control, preventing entry into dangerous areas and queue organisations. They provide protection for people in the workplace and everyday life. They protect people by creating a safe environment with their clear markings. They are ideal for protecting people in areas such as loading bays from vehicle, forklift and other traffic accidents.
These extendable safety barriers can be used for temporarily blocking off restricted areas such as loading bays, warehouses, hospitals and constructions sites or for guiding people in a certain direction, plus many more.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
₪ 1,549.48
₪ 1,549.48 Each (ex VAT)
₪ 1,812.89
₪ 1,812.89 Each (inc. VAT)
1
₪ 1,549.48
₪ 1,549.48 Each (ex VAT)
₪ 1,812.89
₪ 1,812.89 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | ₪ 1,549.48 |
10 - 19 | ₪ 1,516.77 |
20+ | ₪ 1,495.89 |
Technical documents
Specifications
Brand
RS ProBarrier Type
Extendable Barrier
Colour
Red, White
Material
Steel
Barrier Height
1080mm
Depth
450 mm
Height
1080 mm
Width
4m
Country of Origin
China
Product details
RS PRO Expandable Metal Barrier
RS PRO metal expandable safety barrier that can be used either indoors or outdoors making it suitable for various environments. This work site barrier is ideal to use as a safety barrier to separate areas in both commercial and industrial environments. They can be used to block pedestrian traffic from entering into areas due to cleaning or maintenance or vehicle traffic in a warehouse
Accessory set of wheels/castors with brakes are also available separately (RS 724-9754).
A barriers main function is to prevent accidents and to keep workers, pedestrians and visitors safe. Safety barriers should be visible (e.g. brightly coloured) and give clear instructions in order to safeguard people. RS PRO have a great range of safety barriers including permanently fixed or temporary and easy to move around e.g. for short term hazards like cleaning or maintenance on equipment or workspace. Our range includes chains, posts, barrier tape, robust and flexible bollards and extendable barriers to meet all your safety needs.
Features and Benefits for Metal Barrier 724-9750
Expandable metal site barrier - up to 4 m
Highly visible - red and white
Compact in folded position, locking catch to keep closed
Can be attached to link several barriers together
Its centre support provides perfect stability in the open position
Anti-UV treatment
For use inside or outdoors with or without casters
Caster with brake available as an option (RS 724-9754) - for easy mobility
Supplied boxed, supports ready to assemble
Typical Applications
Safety barriers are used in various areas that require crowd control, preventing entry into dangerous areas and queue organisations. They provide protection for people in the workplace and everyday life. They protect people by creating a safe environment with their clear markings. They are ideal for protecting people in areas such as loading bays from vehicle, forklift and other traffic accidents.
These extendable safety barriers can be used for temporarily blocking off restricted areas such as loading bays, warehouses, hospitals and constructions sites or for guiding people in a certain direction, plus many more.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.