RS PRO Red Panel Mount Indicator, 12V dc, 12mm Mounting Hole Size, Lead Wires Termination

RS Stock No.: 206-384Brand: RS PRO
brand-logo
View all in Panel Mount Indicators

Technical documents

Specifications

Brand

RS Pro

Voltage Rating

12V dc

Light Output Colour

Red

Mounting Hole Size

12mm

Lamp Type

LED

Termination Type

Lead Wires

Bezel Style

Prominent

Bezel Colour

Black

Current Rating

20mA

Intensity

2700mcd

Length

18.5mm

Country of Origin

United Kingdom

Product details

RS Pro Snap-in LED Indicator 12 mm Mount

From RS Pro, a range of LED indicators. Each indicator has a compact and robust high quality build, complete with a snap-in technology. The incredible ease of the installation process ensures these LED indicators are perfect for your application. All models are highly reliable and excellent quality.

Features and Benefits

• 8 mm coloured diffused epoxy lens
• Various voltages
• Snap-in fixing techology
• Longevity and low power consumption

How do Snap-in Indicators work?

The snap-in ability of these indicators is a great asset for a simple and efficient installation process. Normally LED indicators would need to be fixed to the surface or mounting hole. These particular models incorporate 'snap-in' technology. It requires no additional hardware and can be quickly fixed to the mounting hole. They are pushed through the hole and the plastic catches around the side 'snap', fully fixing the indicator in place.

What are the uses of an Indicator?

Uses of indicators fall entirely down to the user. They can be fixed to PCB circuit boards and mounted on push buttons and switches. Primarily, these types of indicators are used within circuit boards and electronic designs. This is due to their relatively small size, as compared with other types of indicators, such as car turn signals.

Benefits of an LED

LED's have many benefits, the longevity and low power consumption are the main selling points of an LED. However, there are various other reasons to consider:

• Temperature - LED's give off a far cooler temperature than what an incandescent or neon light would.
• Direction - LED's will only emit light in a single direction, reducing the need for additional components, such as reflectors. Although this wouldn't apply if the LED indicator is being used as a circuit board signal.

Stock information temporarily unavailable.

₪ 22.72

₪ 22.72 Each (ex VAT)

₪ 26.58

₪ 26.58 Each (inc. VAT)

RS PRO Red Panel Mount Indicator, 12V dc, 12mm Mounting Hole Size, Lead Wires Termination

₪ 22.72

₪ 22.72 Each (ex VAT)

₪ 26.58

₪ 26.58 Each (inc. VAT)

RS PRO Red Panel Mount Indicator, 12V dc, 12mm Mounting Hole Size, Lead Wires Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24₪ 22.72
25 - 49₪ 20.72
50 - 99₪ 18.51
100+₪ 16.24

Technical documents

Specifications

Brand

RS Pro

Voltage Rating

12V dc

Light Output Colour

Red

Mounting Hole Size

12mm

Lamp Type

LED

Termination Type

Lead Wires

Bezel Style

Prominent

Bezel Colour

Black

Current Rating

20mA

Intensity

2700mcd

Length

18.5mm

Country of Origin

United Kingdom

Product details

RS Pro Snap-in LED Indicator 12 mm Mount

From RS Pro, a range of LED indicators. Each indicator has a compact and robust high quality build, complete with a snap-in technology. The incredible ease of the installation process ensures these LED indicators are perfect for your application. All models are highly reliable and excellent quality.

Features and Benefits

• 8 mm coloured diffused epoxy lens
• Various voltages
• Snap-in fixing techology
• Longevity and low power consumption

How do Snap-in Indicators work?

The snap-in ability of these indicators is a great asset for a simple and efficient installation process. Normally LED indicators would need to be fixed to the surface or mounting hole. These particular models incorporate 'snap-in' technology. It requires no additional hardware and can be quickly fixed to the mounting hole. They are pushed through the hole and the plastic catches around the side 'snap', fully fixing the indicator in place.

What are the uses of an Indicator?

Uses of indicators fall entirely down to the user. They can be fixed to PCB circuit boards and mounted on push buttons and switches. Primarily, these types of indicators are used within circuit boards and electronic designs. This is due to their relatively small size, as compared with other types of indicators, such as car turn signals.

Benefits of an LED

LED's have many benefits, the longevity and low power consumption are the main selling points of an LED. However, there are various other reasons to consider:

• Temperature - LED's give off a far cooler temperature than what an incandescent or neon light would.
• Direction - LED's will only emit light in a single direction, reducing the need for additional components, such as reflectors. Although this wouldn't apply if the LED indicator is being used as a circuit board signal.