RS PRO Red Insulated Female Spade Connector, Receptacle, 0.8 x 4.75mm Tab Size, 0.5mm² to 1.5mm²

Technical documents
Specifications
Brand
RS ProSpade Connector Type
Receptacle
Type
Receptacle
Gender
Female
Minimum Wire Size mm²
0.5mm²
Minimum Wire Size (mm²)
0.5mm²
Maximum Wire Size mm²
1.5mm²
Maximum Wire Size (mm²)
1.5mm²
Tab Width
4.75mm
Tab Thickness
0.8mm
Tab Size
0.8 x 4.75mm
Insulation
Insulated
Minimum Wire Size AWG
22AWG
Maximum Wire Size AWG
16AWG
Minimum Wire Size (AWG)
22AWG
Maximum Wire Size (AWG)
16AWG
Colour
Red
Termination Method
Crimp
Contact Material
Brass
Contact Plating
Tin
Wire Size
0.5 → 1.5 mm², 22 → 16 AWG
Orientation
Straight
Insulation Material
Vinyl
Overall Length
19.5mm
Shrouded/Unshrouded
Shrouded
Country of Origin
Taiwan, Province Of China
₪ 43.50
₪ 0.435 Each (In a Bag of 100) (ex VAT)
₪ 50.90
₪ 0.509 Each (In a Bag of 100) (inc. VAT)
100
₪ 43.50
₪ 0.435 Each (In a Bag of 100) (ex VAT)
₪ 50.90
₪ 0.509 Each (In a Bag of 100) (inc. VAT)
100
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Bag |
---|---|---|
100 - 900 | ₪ 0.435 | ₪ 43.50 |
1000 - 1900 | ₪ 0.39 | ₪ 39.00 |
2000 - 4900 | ₪ 0.375 | ₪ 37.50 |
5000+ | ₪ 0.36 | ₪ 36.00 |
Technical documents
Specifications
Brand
RS ProSpade Connector Type
Receptacle
Type
Receptacle
Gender
Female
Minimum Wire Size mm²
0.5mm²
Minimum Wire Size (mm²)
0.5mm²
Maximum Wire Size mm²
1.5mm²
Maximum Wire Size (mm²)
1.5mm²
Tab Width
4.75mm
Tab Thickness
0.8mm
Tab Size
0.8 x 4.75mm
Insulation
Insulated
Minimum Wire Size AWG
22AWG
Maximum Wire Size AWG
16AWG
Minimum Wire Size (AWG)
22AWG
Maximum Wire Size (AWG)
16AWG
Colour
Red
Termination Method
Crimp
Contact Material
Brass
Contact Plating
Tin
Wire Size
0.5 → 1.5 mm², 22 → 16 AWG
Orientation
Straight
Insulation Material
Vinyl
Overall Length
19.5mm
Shrouded/Unshrouded
Shrouded
Country of Origin
Taiwan, Province Of China