RS PRO Red ABS Retractable Barrier, 9m, Red/White Tape
RS Stock No.: 221-7866Brand: RS PRO

Technical documents
Specifications
Brand
RS ProBarrier Type
Retractable Barrier
Tape Length
9m
Colour
Red
Material
ABS
Barrier Colour
Red
Tape Colour
Red/White
Tape Material
Cloth
Barrier Height
290mm
Width
50mm
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
RS PRO Red ABS Retractable Barrier, 9m, Red/White Tape
1
P.O.A.
RS PRO Red ABS Retractable Barrier, 9m, Red/White Tape
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProBarrier Type
Retractable Barrier
Tape Length
9m
Colour
Red
Material
ABS
Barrier Colour
Red
Tape Colour
Red/White
Tape Material
Cloth
Barrier Height
290mm
Width
50mm
Country of Origin
China