RS PRO PVC Mandatory Wear Ear Protection Sign With English Text

Technical documents
Specifications
Brand
RS ProSign Description
Wear Ear Protection
Text Message
High Noise Levels Use Ear Protectors
Text Language
English
Material
PVC
Height
200 mm
Colour
Blue/White
Quantity Per Package
5
Width
150mm
Sign or Label
Sign
Self-Adhesive
No
Country of Origin
United Kingdom
Product details
Wear Ear Protectors
Options of "Ear protectors must be worn in this area", "High level noise - use ear protectors", "Wear ear protectors" and "Wear ear protectors when operating this machine"
Self Adhesive Vinyl (SAV), PVC or polycarbonate
Mandatory Signs
You must carry out the action given by the sign.All mandatory safety sign designs conform to the relevant UK and EC Legislation.
₪ 192.38
₪ 38.475 Each (In a Pack of 5) (ex VAT)
₪ 225.08
₪ 45.016 Each (In a Pack of 5) (inc. VAT)
5
₪ 192.38
₪ 38.475 Each (In a Pack of 5) (ex VAT)
₪ 225.08
₪ 45.016 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 45 | ₪ 38.475 | ₪ 192.38 |
50 - 95 | ₪ 37.53 | ₪ 187.65 |
100+ | ₪ 36.93 | ₪ 184.65 |
Technical documents
Specifications
Brand
RS ProSign Description
Wear Ear Protection
Text Message
High Noise Levels Use Ear Protectors
Text Language
English
Material
PVC
Height
200 mm
Colour
Blue/White
Quantity Per Package
5
Width
150mm
Sign or Label
Sign
Self-Adhesive
No
Country of Origin
United Kingdom
Product details
Wear Ear Protectors
Options of "Ear protectors must be worn in this area", "High level noise - use ear protectors", "Wear ear protectors" and "Wear ear protectors when operating this machine"
Self Adhesive Vinyl (SAV), PVC or polycarbonate
Mandatory Signs
You must carry out the action given by the sign.All mandatory safety sign designs conform to the relevant UK and EC Legislation.