RS PRO Purple 4mm² Hook Up Wire, 12 AWG, 56/0.3 mm, 100m, PVC Insulation

RS Stock No.: 815-8615Brand: RS PRO
brand-logo
View all in Hook Up Wire

Technical documents

Specifications

Brand

RS Pro

Cross Sectional Area

4mm²

Sheath Colour

Purple

American Wire Gauge

12 AWG

Cable Shape

Single Core

Core Strands

56/0.3 mm

Length

100m

Insulation material

PVC

European Harmonised Code

H07V2-K

Outer Diameter

4.3mm

Voltage Rating

1 kV

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

+105°C

Current Rating

41 A

Conductor Material

Copper

Standards Met

CSA C22.2 Type TEW, UK BS 6231, UL 1015

Tri-rated

Yes

Harmonised Code

H07V2-K

Insulation Wall Thickness

0.8mm

Shield Type

Unshielded

Number of Strands

56

Size of Strands

0.3mm

Outer Sheath Material

PVC

Country of Origin

United Kingdom

Product details

RS PRO Tri-rated Cables

From RS PRO, comes a range of high quality and great value Tri-rated cables. Manufactured with a premium copper conductor and insulated with PVC (Polyvinyl Chloride), these Tri-rated cables are a fantastic solution for use in control panels and other types of electrical equipment.

Features and benefits:

  • Maximum operating temperature of 105°C

  • A voltage rating of 600 / 1000 V

  • 100m length

  • Single-core cable design

  • Meets CSA C22.2 Type TEW, UK BS6231 and UL 1015 standards

  • Flame retardant

Applications

Tri-rated cables have a variety of application use such as

  • Electrical cabinets

  • Industrial electrical installations

  • Small electronic devices

  • Relay and instrumentation panels

  • Control metering

  • Motor starters

Why choose RS PRO?

RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions

Standards

UL, Styles: 1015, 1028, 1283, 1284 (depending on wire size), BS6231 Type CK, CSA Type TEW 105°C , Conductors: BS EN60288,

You may be interested in
Tri-Rated PVC 4mm² HO7V2-K VIO 100M
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.

₪ 808.71

₪ 808.71 1 Reel of 100 Metres (ex VAT)

₪ 946.19

₪ 946.19 1 Reel of 100 Metres (inc. VAT)

RS PRO Purple 4mm² Hook Up Wire, 12 AWG, 56/0.3 mm, 100m, PVC Insulation

₪ 808.71

₪ 808.71 1 Reel of 100 Metres (ex VAT)

₪ 946.19

₪ 946.19 1 Reel of 100 Metres (inc. VAT)

RS PRO Purple 4mm² Hook Up Wire, 12 AWG, 56/0.3 mm, 100m, PVC Insulation
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4₪ 808.71
5 - 9₪ 784.83
10 - 19₪ 759.93
20+₪ 734.10
You may be interested in
Tri-Rated PVC 4mm² HO7V2-K VIO 100M
P.O.A.Each (ex VAT)

Technical documents

Specifications

Brand

RS Pro

Cross Sectional Area

4mm²

Sheath Colour

Purple

American Wire Gauge

12 AWG

Cable Shape

Single Core

Core Strands

56/0.3 mm

Length

100m

Insulation material

PVC

European Harmonised Code

H07V2-K

Outer Diameter

4.3mm

Voltage Rating

1 kV

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

+105°C

Current Rating

41 A

Conductor Material

Copper

Standards Met

CSA C22.2 Type TEW, UK BS 6231, UL 1015

Tri-rated

Yes

Harmonised Code

H07V2-K

Insulation Wall Thickness

0.8mm

Shield Type

Unshielded

Number of Strands

56

Size of Strands

0.3mm

Outer Sheath Material

PVC

Country of Origin

United Kingdom

Product details

RS PRO Tri-rated Cables

From RS PRO, comes a range of high quality and great value Tri-rated cables. Manufactured with a premium copper conductor and insulated with PVC (Polyvinyl Chloride), these Tri-rated cables are a fantastic solution for use in control panels and other types of electrical equipment.

Features and benefits:

  • Maximum operating temperature of 105°C

  • A voltage rating of 600 / 1000 V

  • 100m length

  • Single-core cable design

  • Meets CSA C22.2 Type TEW, UK BS6231 and UL 1015 standards

  • Flame retardant

Applications

Tri-rated cables have a variety of application use such as

  • Electrical cabinets

  • Industrial electrical installations

  • Small electronic devices

  • Relay and instrumentation panels

  • Control metering

  • Motor starters

Why choose RS PRO?

RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions

Standards

UL, Styles: 1015, 1028, 1283, 1284 (depending on wire size), BS6231 Type CK, CSA Type TEW 105°C , Conductors: BS EN60288,

You may be interested in
Tri-Rated PVC 4mm² HO7V2-K VIO 100M
P.O.A.Each (ex VAT)