Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO Pure Sine Wave 1000W Fixed Installation DC-AC Power Inverter, 24V dc Input, 230V ac Output, No

RS Stock No.: 268-5130Brand: RS PRO
brand-logo
View all in Power Inverters

Technical documents

Specifications

Brand

RS Pro

Input Voltage

24V dc

Output Voltage

230V ac

Railway Approved

No

Output Power Continuous

1000W

Output Power Intermittent

2000W

Output Power Waveform

Pure Sine Wave

Output Connection Type

Universal Socket

Efficiency

92%

MTBF

86852kh

Output Current

4.34A

Length

330mm

Width

230mm

Depth

100mm

Weight

3.56kg

Minimum Temperature

-20°C

Mounting Type

Chassis Mount

Maximum Input Current

41.6A

Number of Output Connections

2

Lead Length

530mm

Maximum Temperature

50°C

Output Electrical Phase

1

Cooling Method

Loading Controlled Cooling Fan

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

RS PRO Pure Sine Wave 1000W Fixed Installation DC-AC Power Inverter, 24V dc Input, 230V ac Output, No

P.O.A.

RS PRO Pure Sine Wave 1000W Fixed Installation DC-AC Power Inverter, 24V dc Input, 230V ac Output, No
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Input Voltage

24V dc

Output Voltage

230V ac

Railway Approved

No

Output Power Continuous

1000W

Output Power Intermittent

2000W

Output Power Waveform

Pure Sine Wave

Output Connection Type

Universal Socket

Efficiency

92%

MTBF

86852kh

Output Current

4.34A

Length

330mm

Width

230mm

Depth

100mm

Weight

3.56kg

Minimum Temperature

-20°C

Mounting Type

Chassis Mount

Maximum Input Current

41.6A

Number of Output Connections

2

Lead Length

530mm

Maximum Temperature

50°C

Output Electrical Phase

1

Cooling Method

Loading Controlled Cooling Fan

Country of Origin

China