RS PRO PUR, Hose Pipe, 6.3mm ID, 12mm OD, Clear, 25m

Technical documents
Specifications
Brand
RS ProHose Pipe/Flexible Tube
Hose Pipe
Inner Diameter
6.3mm
Outer Diameter
12mm
Material
PUR
Hose Pipe Action
Transfer
Maximum Working Pressure
10 bar
Suitable Applications
Laboratory
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+65°C
Colour
Clear
Length
25m
Reinforced
No
Country of Origin
United Kingdom
₪ 635.24
₪ 635.24 Each (ex VAT)
₪ 743.23
₪ 743.23 Each (inc. VAT)
1
₪ 635.24
₪ 635.24 Each (ex VAT)
₪ 743.23
₪ 743.23 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | ₪ 635.24 |
5 - 9 | ₪ 626.64 |
10+ | ₪ 616.95 |
Technical documents
Specifications
Brand
RS ProHose Pipe/Flexible Tube
Hose Pipe
Inner Diameter
6.3mm
Outer Diameter
12mm
Material
PUR
Hose Pipe Action
Transfer
Maximum Working Pressure
10 bar
Suitable Applications
Laboratory
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+65°C
Colour
Clear
Length
25m
Reinforced
No
Country of Origin
United Kingdom