RS PRO PT100 Temperature Sensor, 5 x 5mm Dia, 30mm Long, +400°C Max

RS Stock No.: 350-416Brand: RS PRO
brand-logo
View all in RTD Sensors

Technical documents

Specifications

Brand

RS Pro

Sensor Type

PT100

Probe Length

30mm

Probe Diameter

5 x 5mm

Minimum Temperature Sensed

-50°C

Maximum Temperature Sensed

+400°C

Country of Origin

Turkey

Stock information temporarily unavailable.

P.O.A.

RS PRO PT100 Temperature Sensor, 5 x 5mm Dia, 30mm Long, +400°C Max

P.O.A.

RS PRO PT100 Temperature Sensor, 5 x 5mm Dia, 30mm Long, +400°C Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Sensor Type

PT100

Probe Length

30mm

Probe Diameter

5 x 5mm

Minimum Temperature Sensed

-50°C

Maximum Temperature Sensed

+400°C

Country of Origin

Turkey