RS PRO PT100 RTD Sensor, 6mm Dia, 200mm Long, 3 Wire, 1/4 GCY, Classe A +250°C Max

RS Stock No.: 896-8406Brand: RS PRODistrelec Article No.: 30426174
brand-logo
View all in RTD Sensors

Technical documents

Specifications

Brand

RS Pro

Sensor Type

PT100

Probe Length

200mm

Probe Diameter

6mm

Minimum Temperature Sensed

-50°C

Maximum Temperature Sensed

+250°C

Termination Type

Connection Head

Probe Material

Inox 316L

Process Connection

1/4 GCY

Cable Entry Size

M20

Number Of Wires

3

Accuracy

Classe A

Distrelec Product Id

30426174

Country of Origin

France

Product details

RS PRO PT100 PRT probes

From RS PRO, comes a range of high quality and great value PT100 PRT (Platinum resistance thermometer) probes. Featuring a stainless-steel construction, this PRT is a fantastic solution to temperature measurement.

Features and benefits:

  • Operating temperature range from -50°C to +250°C

  • Aluminium head.

  • Available with either a 6mm or 5.7mm probe diameter

  • 3 wire configuration

  • Conforms to IEC751 standards

Applications

Platinum resistance thermometers have a variety of application use such as;

  • Heating

  • Air conditioning

  • Stoves and grills

  • Food processing

  • Energy

Why choose RS PRO?

RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.

PT100 Probes with Industrial Terminal Heads

Stock information temporarily unavailable.

₪ 401.91

₪ 401.91 Each (ex VAT)

₪ 470.23

₪ 470.23 Each (inc. VAT)

RS PRO PT100 RTD Sensor, 6mm Dia, 200mm Long, 3 Wire, 1/4 GCY, Classe A +250°C Max

₪ 401.91

₪ 401.91 Each (ex VAT)

₪ 470.23

₪ 470.23 Each (inc. VAT)

RS PRO PT100 RTD Sensor, 6mm Dia, 200mm Long, 3 Wire, 1/4 GCY, Classe A +250°C Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9₪ 401.91
10 - 19₪ 387.96
20+₪ 373.41

Technical documents

Specifications

Brand

RS Pro

Sensor Type

PT100

Probe Length

200mm

Probe Diameter

6mm

Minimum Temperature Sensed

-50°C

Maximum Temperature Sensed

+250°C

Termination Type

Connection Head

Probe Material

Inox 316L

Process Connection

1/4 GCY

Cable Entry Size

M20

Number Of Wires

3

Accuracy

Classe A

Distrelec Product Id

30426174

Country of Origin

France

Product details

RS PRO PT100 PRT probes

From RS PRO, comes a range of high quality and great value PT100 PRT (Platinum resistance thermometer) probes. Featuring a stainless-steel construction, this PRT is a fantastic solution to temperature measurement.

Features and benefits:

  • Operating temperature range from -50°C to +250°C

  • Aluminium head.

  • Available with either a 6mm or 5.7mm probe diameter

  • 3 wire configuration

  • Conforms to IEC751 standards

Applications

Platinum resistance thermometers have a variety of application use such as;

  • Heating

  • Air conditioning

  • Stoves and grills

  • Food processing

  • Energy

Why choose RS PRO?

RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.

PT100 Probes with Industrial Terminal Heads