Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

RS PRO Process Pump Controller for Self Priming Liquid Pump, 24 V dc, +80°C

RS Stock No.: 817-0823Brand: RS PRO
brand-logo
View all in Pump Controllers

Technical documents

Specifications

Brand

RS Pro

Compatible Pump Type

Self Priming Liquid Pump

Supply Voltage

24 V dc

Maximum Flow Rate

850ml/min

Connection

3-Wire (Output), Red and Black (Input)

IP Rating

IP68

Maximum Fluid Temperature

+80°C

Maximum Output Pressure

8bar

Country of Origin

United Kingdom

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Process Pump Controller for Self Priming Liquid Pump, 24 V dc, +80°C

P.O.A.

RS PRO Process Pump Controller for Self Priming Liquid Pump, 24 V dc, +80°C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

RS Pro

Compatible Pump Type

Self Priming Liquid Pump

Supply Voltage

24 V dc

Maximum Flow Rate

850ml/min

Connection

3-Wire (Output), Red and Black (Input)

IP Rating

IP68

Maximum Fluid Temperature

+80°C

Maximum Output Pressure

8bar

Country of Origin

United Kingdom

You may be interested in