RS PRO Pressure Sensor, 0psi Min, 75psi Max, Analogue Output, Relative Reading

RS Stock No.: 175-5038Brand: RS PRO
brand-logo
View all in Pressure Sensors

Technical documents

Specifications

Brand

RS Pro

Pressure Reading Type

Relative

Minimum Pressure Reading

0psi

Maximum Pressure Reading

75psi

Accuracy

±0.25 %

Output Type

Analogue

Process Connection

NPT 1/4

Analogue Output

4 → 20 mA

Electrical Connection

M12 Connector

Maximum Current

20 mA

Series

IPSU

Supply Voltage

9 → 32 V dc

Housing Material

Stainless Steel

IP Rating

IP67

Minimum Operating Temperature

-20°C

Mounting Type

Threaded

Maximum Operating Temperature

+80°C

Country of Origin

Bulgaria

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

₪ 1,250.24

₪ 1,250.24 Each (ex VAT)

₪ 1,462.78

₪ 1,462.78 Each (inc. VAT)

RS PRO Pressure Sensor, 0psi Min, 75psi Max, Analogue Output, Relative Reading

₪ 1,250.24

₪ 1,250.24 Each (ex VAT)

₪ 1,462.78

₪ 1,462.78 Each (inc. VAT)

RS PRO Pressure Sensor, 0psi Min, 75psi Max, Analogue Output, Relative Reading
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Brand

RS Pro

Pressure Reading Type

Relative

Minimum Pressure Reading

0psi

Maximum Pressure Reading

75psi

Accuracy

±0.25 %

Output Type

Analogue

Process Connection

NPT 1/4

Analogue Output

4 → 20 mA

Electrical Connection

M12 Connector

Maximum Current

20 mA

Series

IPSU

Supply Voltage

9 → 32 V dc

Housing Material

Stainless Steel

IP Rating

IP67

Minimum Operating Temperature

-20°C

Mounting Type

Threaded

Maximum Operating Temperature

+80°C

Country of Origin

Bulgaria

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more