RS PRO power cord, 2m

Technical documents
Specifications
Brand
RS ProLength
2m
Voltage Rating
250 V
Current Rating
10 A
Sheath Colour
White
Standards Met
ASTA
Outer Sheath Material
PVC
Country of Origin
China
Product details
RS Pro C13 to BS1363 Economy 10A
Brought to you from RS Pro, this power cable is ideal for office and light use environments. The BS 1363/A 13A fused mains plug has a riveted/welded construction and is non-rewireable. The C13 socket is also fully moulded, making it perfect for your application. All models are highly reliable and excellent quality.
A versatile and economic power cable, the cable is fully tested and approved by ASTA, and has strain relief at both ends.
Features and Benefits
• Tested and approved by ASTA
• Riveted plug construction
• Fully moulded IEC connection
• Integrated strain relief
Product Application Information
The C13 socket is widely used both commercially and domestically and is suitable for Class I appliances such as refrigerators, tumble dryers and desktop computers.
Available in this Range:
• Stock No. 262-1154 is a black UK power cord with a C13 socket, 2 m
• Stock No. 262-1160 is a grey UK power cord with a C13 socket, 3 m
• Stock No. 680-3798 is a black UK power cord with a C13 socket, 5 m
• Stock No. 262-1176 is a white UK power cord with a C13 socket, 2 m
• Stock No. 262-1182 is a white UK power cord with a C13 socket, 3 m
IEC to BS1363 Plugs
A range of electrical appliance connecting leads, the majority of which are terminated with connectors that conform to IEC 60320. The IEC (International Electrotechnical Commission) is the international standards and conformity assessment body. The drawing illustrates the range of connector types offered within this section - The 'odd' 'C' numbers refer to a socket type connector - mains input - and the 'even' 'C' numbers refer to a plug type connector - the appliance inlet.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProLength
2m
Voltage Rating
250 V
Current Rating
10 A
Sheath Colour
White
Standards Met
ASTA
Outer Sheath Material
PVC
Country of Origin
China
Product details
RS Pro C13 to BS1363 Economy 10A
Brought to you from RS Pro, this power cable is ideal for office and light use environments. The BS 1363/A 13A fused mains plug has a riveted/welded construction and is non-rewireable. The C13 socket is also fully moulded, making it perfect for your application. All models are highly reliable and excellent quality.
A versatile and economic power cable, the cable is fully tested and approved by ASTA, and has strain relief at both ends.
Features and Benefits
• Tested and approved by ASTA
• Riveted plug construction
• Fully moulded IEC connection
• Integrated strain relief
Product Application Information
The C13 socket is widely used both commercially and domestically and is suitable for Class I appliances such as refrigerators, tumble dryers and desktop computers.
Available in this Range:
• Stock No. 262-1154 is a black UK power cord with a C13 socket, 2 m
• Stock No. 262-1160 is a grey UK power cord with a C13 socket, 3 m
• Stock No. 680-3798 is a black UK power cord with a C13 socket, 5 m
• Stock No. 262-1176 is a white UK power cord with a C13 socket, 2 m
• Stock No. 262-1182 is a white UK power cord with a C13 socket, 3 m
IEC to BS1363 Plugs
A range of electrical appliance connecting leads, the majority of which are terminated with connectors that conform to IEC 60320. The IEC (International Electrotechnical Commission) is the international standards and conformity assessment body. The drawing illustrates the range of connector types offered within this section - The 'odd' 'C' numbers refer to a socket type connector - mains input - and the 'even' 'C' numbers refer to a plug type connector - the appliance inlet.